Molex 106059-3110 technical specifications.
| Depth | 38.1mm |
| ELV | Compliant |
| Housing Color | Beige |
| Length | 37.36mm |
| Mode | Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 86059 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-3110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
