Molex 106059-6150 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Weight (g) | 22.601 |
| Type | MPO |
| Gender | F |
| Mode | Single Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 106059-6150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.