Molex 106059-7300 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 125.24 |
| Product Diameter (mm) | 28.83 |
| Product Weight (g) | 107.47 |
| Type | LC |
| Gender | PL |
| Mode | Multi Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106059-7300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.