Molex 106059-7800 technical specifications.
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Series | 106059 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106059-7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
