Molex 106063-4500 technical specifications.
| Fiber Cladding Diameter | 125um |
| Housing Color | Blue |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 106063 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106063-4500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.