Molex 106066-0400 technical specifications.
| Color | Beige |
| Depth | 61mm |
| Fiber Cladding Diameter | 127um |
| Housing Color | Beige |
| Length | 23.9mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106066 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 106066-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
