Molex 1060660002 technical specifications.
| Housing Color | Beige |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | 106066 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060660002 to view detailed technical specifications.
No datasheet is available for this part.