Molex 1060660070 technical specifications.
| Fiber Cladding Diameter | 127um |
| Housing Color | Black |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | 106066 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060660070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.