Molex 1060703080 technical specifications.
| Fiber Cladding Diameter | 128um |
| Housing Color | Red |
| Mode | Multimode |
| Mount | Board |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BSC 106070 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060703080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
