Molex 1060755000 technical specifications.
| Fiber Cladding Diameter | 126um |
| Housing Color | Green |
| Mode | Singlemode |
| Mount | Board, Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BSC 106075 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1060755000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
