Molex 106088-0100 technical specifications.
| Color | Black |
| Housing Color | Black |
| Length | 32.64mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 106088 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106088-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.