Molex 106105-0100 technical specifications.
| Depth | 68.2mm |
| Housing Color | Black |
| Length | 42.2mm |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | HBMT 106105 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106105-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.