
This LC simplex fiber optic connector features a metal body with a silver color, shielded design, and a black housing. It is designed for panel mount applications and is available in a package quantity of 100. The connector is compliant with RoHS and REACH regulations and is not radiation hardened. It has a length of 12.8mm and a depth of 22.7mm, with a weight of 0.378137oz.
Molex 106114-1100 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Depth | 22.7mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 12.8mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| Weight | 0.378137oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106114-1100 to view detailed technical specifications.
No datasheet is available for this part.
