Molex 106114-1150 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Connector Type B | MTP |
| Features | Shielded |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106114-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
