
This LC fiber optic connector is a simplex, singlemode/multimode device with a black housing and shielded features. It is designed for panel mount applications and is available in a packaging quantity of 250 units per tray. The connector is made of metal and has a silver color. It is compliant with RoHS regulations and Reach SVHC standards.
Molex 106114-3200 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Depth | 18.3mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 79.2mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106114-3200 to view detailed technical specifications.
No datasheet is available for this part.
