Molex 106114-4000 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Depth | 18.3mm |
| Features | Shielded |
| Housing Color | Black |
| Length | 22.66mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106114-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
