Molex 106114-9501 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 18.3 |
| Product Depth (mm) | 21.28 |
| Product Height (mm) | 79.2 |
| Product Weight (g) | 48.805 |
| Type | MPO Adapter |
| Gender | F/F |
| Mode | Multi Mode |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536700000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106114-9501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.