
Metal body, silver fiber optic adapter for panel mounting with flanges and M2 holes. This straight, single position connector supports both singlemode and multimode fiber. Featuring EMI shielding and a simplex port type, it is Reach SVHC and RoHS compliant.
Molex 1061141400 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Features | Shielded |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061141400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.