
This Molex connector is a singlemode/multimode fiber optic connector with a shielded design. It is available in a package quantity of 25 and is packaged in a tray. The connector is designed for panel mount and has a straight orientation. It is not radiation hardened and is compliant with RoHS standards.
Molex 1061149500 technical specifications.
| Color | Silver |
| Features | Shielded |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106114 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061149500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.