Molex 106115-6100 technical specifications.
| Color | Green |
| ELV | Compliant |
| Features | Shielded |
| Housing Color | Green |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106115 |
| Shielding | Shielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106115-6100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
