Molex 106115-9500 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Features | Shielded |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Series | 106115 |
| Shielding | Shielded |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106115-9500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
