Molex 106116-3000 technical specifications.
| Color | Silver |
| Features | Shielded |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106116 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106116-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
