Molex 106121-0101 technical specifications.
| Color | Green |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106121 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106121-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.