Molex 106121-0102 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106121 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106121-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.