Molex 106121-0300 technical specifications.
| Body Material | Ceramic, Plastic |
| Color | Blue |
| Connector Type A | LC |
| Connector Type B | LC |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 54.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 106121 |
| Weight | 0.563678oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106121-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
