Molex 106121-0301 technical specifications.
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106121 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106121-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.