
Molex 106124-0010 technical specifications.
| Color | Beige |
| Depth | 25.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Length | 13.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Port Type | SIMPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106124 |
| Shielding | Unshielded |
| Simplex/Duplex | Simplex |
| Weight | 0.056121oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106124-0010 to view detailed technical specifications.
No datasheet is available for this part.
