
This DIN 41612 LC adapter features a straight body orientation and panel mounting. It has a length of 13.08mm, depth of 29.21mm, and height of 15.24mm, with a weight of 6.412g. The adapter is designed for use with duplex fiber cable and is available in a RCP/RCP gender configuration.
Molex 106125-0100 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 13.08 |
| Product Depth (mm) | 29.21 |
| Product Height (mm) | 15.24 |
| Product Weight (g) | 6.412 |
| Type | LC Adapter |
| Gender | RCP/RCP |
| Fiber Cable Type | Duplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106125-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.