Molex 106125-1050 technical specifications.
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 106125 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106125-1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.