
The LC fiber optic connector is a duplex, singlemode connector with a blue housing color and a length of 13.08mm. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is designed for panel mounting with snap-in flanges and is available in a package quantity of 100 in a tray packaging. It is also compliant with Reach SVHC regulations and has a low halogen content.
Molex 106125-1100 technical specifications.
| Color | Blue |
| Depth | 29.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 13.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106125 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106125-1100 to view detailed technical specifications.
No datasheet is available for this part.
