
The Molex 106126-1400 is a blue fiber optic connector with a duplex configuration and unshielded design. It is compliant with ELV and RoHS regulations, and features a low halogen content. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 100 and is compliant with Reach SVHC regulations.
Molex 106126-1400 technical specifications.
| Color | Blue |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Length | 29.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106126 |
| Shielding | Unshielded |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106126-1400 to view detailed technical specifications.
No datasheet is available for this part.
