Molex 1061271650 technical specifications.
| Color | Green |
| Depth | 9.9mm |
| Housing Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Series | 106127 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061271650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.