Molex 106128-0590 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 106128 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106128-0590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
