Molex 1061330500 technical specifications.
| Color | Red |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106133 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 1061330500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.