
Molex 106144-0100 technical specifications.
| Color | Black |
| Housing Color | Green |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BLC™ 106144 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106144-0100 to view detailed technical specifications.
No datasheet is available for this part.
