Molex 106144-2100 technical specifications.
| Color | Black |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BLC 106144 |
| RoHS | Compliant |
Download the complete datasheet for Molex 106144-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
