The Molex BLC 106145 is a duplex power connector with a blue housing and a depth of 47.85mm. It is designed for panel mounting with flanges and features a straight orientation. The connector is available in a single mode and is packaged in a tray with one unit per package. It is suitable for crimp termination and has a green color. The Molex BLC 106145 operates within unspecified temperature ranges and complies with unspecified standards.
Molex 106145-1500 technical specifications.
| Color | Green |
| Depth | 47.85mm |
| Housing Color | Blue |
| Length | 43.43mm |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | BLC 106145 |
| Simplex/Duplex | Duplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 106145-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
