Molex 106145-2100 technical specifications.
| Color | Black |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | BLC 106145 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106145-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
