
This simplex fiber optic connector is made of silver and has a length of 15mm. It is designed for panel mount applications and is compliant with ROHS and REACH regulations. The connector is available in quantities of 100 and is suitable for simplex fiber optic applications.
Molex 106152-0000 technical specifications.
| Color | Silver |
| Depth | 15mm |
| Halogen Free | Low Halogen |
| Length | 15mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106152 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106152-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
