
Molex 106152-1000 technical specifications.
| Body Material | Metal |
| Color | Silver |
| Contact Plating | Tin |
| Diameter | 12.8mm |
| Halogen Free | Low Halogen |
| Length | 15mm |
| Mode | Singlemode/Multimode |
| Mount | Panel, Bulkhead |
| Number of Circuits | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 106152 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106152-1000 to view detailed technical specifications.
No datasheet is available for this part.
