Molex 106154-0036 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 106154 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106154-0036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
