Molex 106154-1120 technical specifications.
| Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 106154 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106154-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
