Molex 106154-1121 technical specifications.
| Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Tray |
| Series | 106154 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106154-1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
