Molex 106156-3000 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 15 |
| Product Depth (mm) | 12.8 |
| Product Height (mm) | 11.1 |
| Product Weight (g) | 4.789 |
| Type | FC Adapter |
| Gender | PL/PL |
| Mode | Single Mode/Multimode |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8538908180 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106156-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.