Molex 106160-3000 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 27.4 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 9.4 |
| Type | SC Adapter |
| Gender | RCP/RCP |
| Fiber Cable Type | Simplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106160-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.