Molex 106160-5000 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 106160 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106160-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
