Molex 106161-0970 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Depth (mm) | 21.2 |
| Product Height (mm) | 19 |
| Type | SC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106161-0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.