Molex 106166-0250 technical specifications.
| Body Orientation | Straight |
| Product Weight (g) | 2.643 |
| Type | SC |
| Gender | PL |
| Fiber Cable Type | Duplex |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 106166-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.