Molex 106167-1010 technical specifications.
| Color | Beige |
| Depth | 28.2mm |
| Housing Color | Beige |
| Length | 9.4mm |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Series | 106167 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Molex 106167-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
