Molex 106170-0120 technical specifications.
| Body Material | Ceramic |
| Color | Green |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 27.4mm |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 106170 |
| Simplex/Duplex | Simplex |
| Weight | 0.164482oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 106170-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
